Mean Well DCWN03C-15 DCWN03 series 3W 100mA 3kV I/O 2 outputs DIP24

MPN
DCWN03C-15
Brand
Mean Well
EAN-13
4021087046886
Order Code
05-0253
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN03C-15 is a DC/DC converter module capable of delivering 3 W of power with a current rating of 100 mA and provides two outputs. It is designed for applications requiring reliable voltage conversion in compact spaces. Typical uses include powering electronic devices and systems needing isolated dual outputs with stable performance.
Output Voltage 15V DC
Input Voltage Range 72V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot