Mean Well NID65-12 Series DC/DC converter 4.9A 58.8W 1 output

MPN
NID65-12
Brand
Mean Well
EAN-13
4021087052290
Order Code
05-1269
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.40 £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

The Mean Well NID65-12 is a DC/DC converter with a power output of 58.8 watts and a current rating of 4.9 A. It features a single output, making it ideal for applications requiring isolated power conversion in telecommunications or industrial settings. This converter is suitable for systems needing reliable voltage control and efficient power management.
Output Voltage 12V DC
Input Voltage Range 53V DC
Power Rating 65 W
Output Current 4.9A
Connection Pins
Dim (L x W x H) 50.8 x 26 x 11 mm
Efficiency (max.) 96%
Height 11mm
Length 50.8mm
Max. output current 4.9A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 58.8W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 19g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot