Maul 17125 MAUL global Parcel Scales 25kg 20g Battery-Powered Silver |
09-8536
|
|
Despatched within 4 working days - 2 in stock
|
1+ £105.84
Price per unit Ex VAT
|
25kg |
Silver |
(L x W x H) 320 x 320 x 30 mm |
30mm |
320mm |
MAULglobal |
2 micro batteries (AAA) |
battery-powered |
483 mm (19") |
20g |
320mm |
320mm |
Stainless steel |
25kg |
320mm |
Parcel scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 17150 MAUL global Parcel Scales 50kg Capacity 50g Readability Silver |
09-8537
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £113.22
Price per unit Ex VAT
|
50kg |
Silver |
(L x W x H) 320 x 320 x 30 mm |
30mm |
320mm |
MAULglobal |
2 micro batteries (AAA) |
battery-powered |
483 mm (19") |
50g |
320mm |
320mm |
Stainless steel |
50kg |
320mm |
Parcel scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1745082 MAUL parcel S 50 Scales 50kg Solar-Powered Grey |
09-8538
|
|
Despatched within 4 working days - 1 in stock
|
1+ £147.38
Price per unit Ex VAT
|
50kg |
Grey |
(L x W x H) 399 x 304 x 76 mm |
76mm |
399mm |
MAULparcel S 50 |
|
solar-powered |
|
|
300mm |
300mm |
Plastic |
50kg |
304mm |
Parcel scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1795009 MAUL cargo Parcel Scales 50kg Range 10g Readability Mains/Battery |
09-8539
|
|
Despatched within 4 working days - 6 in stock
|
1+ £144.49
Price per unit Ex VAT
|
50kg |
Silver-black |
(L x W x H) 90 x 180 x 38 mm |
38mm |
90mm |
Paketwaage MAULcargo, 50 kg, separates Bedienpult, Netzteil |
9 V Bloclk battery or power supply |
|
|
10g |
270mm |
270mm |
Stainless steel |
50000g |
180mm |
Parcel scales |
Manufacturer's standards (no certificate) |
Digital |
Maul 1799209 MAUL cargo Parcel Scales 120kg 50g Accuracy Battery Operated |
09-8540
|
|
Despatched within 4 working days - 2 in stock
|
1+ £147.38
Price per unit Ex VAT
|
120kg |
|
(L x W x H) 90 x 180 x 38 mm |
38mm |
90mm |
Paketwaage MAULcargo, 120 kg, separates Bedienpult |
9 V PP3 battery |
battery-powered |
483 mm (19") |
50g |
270mm |
270mm |
Stainless steel |
120000g |
180mm |
Parcel scales |
Manufacturer's standards (no certificate) |
Digital |