Maul 17150 MAUL global Parcel Scales 50kg Capacity 50g Readability Silver

MPN
17150
Brand
Maul
EAN-13
4002390049931
Order Code
09-8537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Maul global Parcel Scales are silver, battery-powered devices with a weight range up to 50 kg and a readability of 50 g. Manufactured by Maul, these scales are ideal for weighing parcels accurately and efficiently. Typical applications include use in offices, warehouses, and shipping departments.
Type Parcel scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 320 x 320 x 30 mm
Display Digital
Height 30mm
Length 320mm
Misc Attribute MAULglobal
Power supply (details) 2 micro batteries (AAA)
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Readability 50g
Top plate (length) 320mm
Top plate (width) 320mm
Weighing plate Stainless steel
Weight Range 50kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot