Maul 17125 MAUL global Parcel Scales 25kg 20g Battery-Powered Silver

MPN
17125
Brand
Maul
EAN-13
4002390049924
Order Code
09-8536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £105.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Maul global Parcel Scales are battery-powered and feature a weight range of 25 kg with readability of 20 g. Designed in a sleek silver finish, these scales are perfect for accurately weighing parcels and small packages. Ideal for both personal and professional use, they ensure precise measurements for shipping or delivery needs.
Type Parcel scales
Weighing Capacity 25kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 320 x 320 x 30 mm
Display Digital
Height 30mm
Length 320mm
Misc Attribute MAULglobal
Power supply (details) 2 micro batteries (AAA)
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Readability 20g
Top plate (length) 320mm
Top plate (width) 320mm
Weighing plate Stainless steel
Weight Range 25kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot