Maul 1795009 MAUL cargo Parcel Scales 50kg Range 10g Readability Mains/Battery

MPN
1795009
Brand
Maul
EAN-13
4002390061681
Order Code
09-8539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £144.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Maul, the parcel scales MAUL cargo has a weight range of 50 kg with a readability of 10 g. It features a separate control panel and can be powered by battery or mains. Ideal for measuring parcels, this precise scale is suitable for both personal and commercial use.
Type Parcel scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver-black
Dimensions (L x W x H) 90 x 180 x 38 mm
Display Digital
Height 38mm
Length 90mm
Misc Attribute Paketwaage MAULcargo, 50 kg, separates Bedienpult, Netzteil
Power supply (details) 9 V Bloclk battery or power supply
Readability 10g
Top plate (length) 270mm
Top plate (width) 270mm
Weighing plate Stainless steel
Weight Range 50000g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot