Maul 1745082 MAUL parcel S 50 Scales 50kg Solar-Powered Grey

MPN
1745082
Brand
Maul
EAN-13
4002390011853
Order Code
09-8538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £156.52 £147.38
10+ £141.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maul's MAUL parcel S 50 parcel scales are solar-powered and can weigh up to 50 kg. These grey scales offer readability of 10 g to 50 g, making them ideal for precise parcel measurements. They are commonly used in shipping and mailrooms.
Type Parcel scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey
Dimensions (L x W x H) 399 x 304 x 76 mm
Display Digital
Height 76mm
Length 399mm
Misc Attribute MAULparcel S 50
Power supply (LOV) solar-powered
Top plate (length) 300mm
Top plate (width) 300mm
Weighing plate Plastic
Weight Range 50kg
Width 304mm

Reviews

Be the first to submit a review

Trustpilot