Maul 1799209 MAUL cargo Parcel Scales 120kg 50g Accuracy Battery Operated

MPN
1799209
Brand
Maul
EAN-13
4002390042406
Order Code
09-8540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £165.46 £147.38
10+ £141.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Maul Parcel scale has a weight range of 120,000 g and readability of 50 g. It is battery-powered and designed with a separate control panel for ease of use. This scale is ideal for weighing parcels in shipping and packaging environments.
Type Parcel scales
Weighing Capacity 120kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 90 x 180 x 38 mm
Display Digital
Height 38mm
Length 90mm
Misc Attribute Paketwaage MAULcargo, 120 kg, separates Bedienpult
Power supply (details) 9 V PP3 battery
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Readability 50g
Top plate (length) 270mm
Top plate (width) 270mm
Weighing plate Stainless steel
Weight Range 120000g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot