Maul 6166499 Magnet 14.6mm x 9mm Assorted colours Pack of 8

MPN
6166499
Brand
Maul
EAN-13
4002390083058
Order Code
16-8969
Country of Origin
China

Discontinued


Maul 6166499, also known as 3165454, is featuring a set of magnets measuring 14.6mm in diameter and 9mm in thickness. These magnets are offered in assorted colours and come in a pack of eight. Designed with precision, the magnets are suitable for various engineering applications, including secure attachment and alignment tasks, assembly processes, and system organisation in both industrial and office settings. Their compact size allows for versatile usage in spaces where efficient magnetic solutions are required.
Type Magnet
Material Plastic Coated Magnet
Dimensions 14.6mm
Colour Assorted colours
Content 8
Height 9mm
Magnetic Yes

Trustpilot