Maul 6161299 Magnet Ø32.6mm H9.8mm Assorted colours 4 pieces

MPN
6161299
Brand
Maul
EAN-13
4002390083089
Order Code
16-8965
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 6161299 represents a product featuring magnets with a diameter of 32.6 mm and a height of 9.8 mm, offered in assorted colours with a total of four pieces included in the set. These magnets are characterised by their robust magnetic strength, making them suitable for a range of engineering applications such as securing metal panels, organising component boards, or functioning as temporary fixtures in assembly processes. Their durable construction ensures reliable performance and longevity in both industrial and workshop settings, where precise placement and stability are required. The Maul 6161299 magnets, alternatively described by the number 3165453, provide engineers with versatile and dependable holding solutions.
Type Magnet
Material Plastic Coated Magnet
Dimensions 32.6mm
Colour Assorted colours
Content 4
Height 9.8mm
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot