Kern TGD 50-3C Pocket Scales 50g Range 0.001g Readability Multicolour

MPN
TGD 50-3C
Brand
Kern
EAN-13
4045761217898
Order Code
09-6190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 20 despatched in 5 working days

The Kern TGD 50-3C pocket scales offer a weight range of 50 g with a readability of 0.001 g. These multicolour, battery-powered scales are ideal for precise measurements on the go. Suitable for various applications, they provide accurate weighing for both personal and professional use.
Type Pocket Scales
Weighing Capacity 50g
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 36 x 96 x 149 mm
Display Digital
Height 149mm
Length 36mm
Power supply (LOV) battery-powered
Readability 0.001g
Top plate (Ø) 65mm
Weighing plate Stainless steel
Weight 0.20kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot