VOLTCRAFT TS-5000/1 Postal Scales

MPN
TS-5000/1
Brand
VOLTCRAFT
EAN-13
4016138757187
Order Code
51-5216
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 17 due on 17/11/2026

The VOLTCRAFT TS-5000/1 postal scales are a compact and slim design with break resistant glass. The TS-5000/1 has an easy to read LCD display that has been designed for weighing objects of up to 5000g. The weight can also be displayed in ounces (oz) or pounds (lb).
The scale features tare function and automatically turns off after being idle for approximately 20 seconds.


  • Tare function
  • Auto power off
  • Measuring units (g, oz, lb)
  • Battery life and overload indicator
  • Long-life lithium battery
  • Measuring units: g, oz, lb
  • Auto power off
  • Includes long-life lithium battery
  • Battery and overload indicator
  • Supplied with Voltcraft TS-5000/1, Lithium battery and instructions for use
Type Parcel scales
Weighing Capacity 5kg
Colour White
Weighing Range 5kg

Questions

*Question functionality currently disabled
Question by: Product code: 51-5216

Q. Can this product be interfaced with a microcontroller

A. Hi Oladele. Thank you for your question. This is a self contained unit. There are no ports for external control.

Question by: Product code: 51-5216

Q. What is the lowest weight that these scales can record? The product details only advise that it weighs up to 5kg but does not state the lowest weight. Thanks.

A. Hi Hannah. Thank you for your question. Looking at the data sheet the weighing range is 2 to 5000g.

Reviews

Good product

If you're thinking about saving yourself a bit of money sending parcels, then the accurate Voltcraft LCD scales is an excellent buy. Got mine in December 2013, and it has paid for itself five times over.

Reviewed by: William Baxendale

Trustpilot