Matador 03803032 Hex Head Socket Bit 30-32mm Pipe Wrench Hollow Shaft

MPN
03803032
Brand
Matador
EAN-13
2050007691600
Order Code
09-8401
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.27 £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador screwing tools 03803032 is a socket bit with a hex head sized between 30 and 32 mm. This tool bit is ideal for use with socket wrench applications, providing reliable performance for tightening and loosening large hex bolts. Known for its durability and precision, it is commonly utilised in automotive and heavy machinery maintenance.
Type Socket bit
Overall Length 195mm
Downforce Hex head
Material C35
Material properties tempered
Weight 0.715kg

Reviews

Be the first to submit a review

Trustpilot