Matador 01900230 Crowfoot Wrench 23mm Offset Chrome 15° Jaw Metric

MPN
01900230
EAN-13
2050006580561
Order Code
09-8479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £16.61 £14.12
10+ £13.27
50+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Matador Schraubwerkzeuge 01900230 is a crowfoot wrench with a spanner size of 23 mm. This handheld tool is ideal for use in tight spaces where a regular box wrench may not fit. It is commonly used in automotive and mechanical applications for loosening or tightening hard-to-reach nuts and bolts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 23mm
Length 315mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot