Matador 01900150 Spanner 15mm Offset Matt Bent Flat Heads Chrome-Plated

MPN
01900150
EAN-13
2050006579404
Order Code
09-8473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01900150 is a crowfoot wrench with a spanner size of 15 mm. This hand-held tool is ideal for reaching difficult or tight spaces where a traditional spanner cannot fit. It is typically used in automotive and machinery applications for securing or loosening fasteners.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 207mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot