Matador 01890180 Ratcheting Crowfoot Wrench 18mm 72 Teeth 15° Angle

MPN
01890180
EAN-13
2050006581513
Order Code
09-8466
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £24.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890180 Ratcheting crowfoot wrench features a spanner size of 18 mm. Designed for precision and efficiency, it combines the versatility of a spanner with the convenience of ratcheting. Ideal for working in confined spaces, this handheld tool is perfect for automotive and machinery maintenance.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 18mm
Length 237mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot