Matador 01890160 Ratcheting Crowfoot Wrench 16mm 72 Teeth 15° Angled

MPN
01890160
EAN-13
2050006581728
Order Code
09-8464
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador Schraubwerkzeuge 01890160 is a ratcheting crowfoot wrench with a spanner size of 16 mm. This handheld tool is designed for ease of use in tight or hard-to-reach spaces. Ideal for automotive and mechanical applications, it allows for efficient tightening or loosening of fasteners.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 208mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot