Matador 01890080 Ratcheting Wrench 8mm Cranked Angled 72 Teeth

MPN
01890080
EAN-13
2050006581636
Order Code
09-8458
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Matador Schraubwerkzeuge 01890080 ratcheting crowfoot wrench with an 8 mm spanner size. This handheld tool offers a ratcheting feature, making it ideal for tight or confined spaces where a traditional wrench cannot fit. It is commonly used in automotive and machinery maintenance tasks.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 145mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot