Christmas Opening Hours and Delivery Dates here

Matador 01850240 Crowfoot Wrench 24mm Angled Durable Industrial Quality

Order Code:

09-8448

Brand: Matador Schraubwerkzeuge MPN: 01850240 EAN-13: 2050006581575
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2026

The Matador Schraubwerkzeuge Crowfoot wrench, with a spanner size of 24 mm, is designed for accessing hard-to-reach fasteners. As a part of a hand tool set, it is ideal for automotive and mechanical applications. This durable tool provides versatility and precision in confined spaces.
Type Crowfoot wrench
Length 280mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot