Matador 01850140 Crowfoot Wrench 14mm Angled Durable Chrome-Plated

MPN
01850140
EAN-13
2050006581520
Order Code
09-8441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.17 £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Matador Schraubwerkzeuge 01850140 Crowfoot wrench, which has a spanner size of 14 mm. This handheld tool is ideal for accessing tight spaces where a typical box wrench would not fit. It is typically used in automotive and machinery maintenance for precise applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 14mm
Length 180mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot