Matador 01850090 Crowfoot Wrench 9mm Angled Durable Matt Chrome Finish

Order Code:

09-8438

Brand: Matador Schraubwerkzeuge MPN: 01850090 EAN-13: 2050006581605
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Matador Schraubwerkzeuge, the 01850090 Crowfoot wrench features a 9 mm spanner size for precise applications. It is a handheld tool ideal for accessing tight spaces where traditional wrenches can't reach. Typical uses include automotive repair and maintenance tasks that require working around obstacles.
Type Crowfoot wrench
Imperial or Metric Metric
Size 9mm
Length 130mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Trustpilot