Matador 01850070 Crowfoot Wrench 7mm Angled Spanner Metric Durable

MPN
01850070
EAN-13
2050006581735
Order Code
09-8437
Country of Origin
Germany

Discontinued


The Matador Schraubwerkzeuge 01850070 is a 7 mm crowfoot wrench. This handheld tool is ideal for accessing hard-to-reach nuts and bolts. It is typically used in automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 110mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Trustpilot