Matador 01839120 Ratcheting Crowfoot Wrench Set 12Piece 8-19mm High Torque

MPN
01839120
EAN-13
4040674217331
Order Code
09-8434
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Matador Schraubwerkzeuge ratcheting crowfoot wrench set, model 01839120, is a 12-piece hand tool designed for spanner sizes ranging from 8 to 19 mm. This set features ratcheting box wrenches, providing efficient operation in spaces with limited accessibility. Commonly used in automotive and mechanical applications, it allows for precise and convenient tightening and loosening of fasteners.
Type Ratcheting crowfoot wrench set
Imperial or Metric Metric
Size Various
Length Various
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot