Matador 01830140 Ratcheting Crowfoot Wrench 14mm 72-Teeth High Torque

MPN
01830140
EAN-13
2050006572399
Order Code
09-8426
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.76 £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Matador Schraubwerkzeuge 01830140 is a versatile ratcheting crowfoot wrench with a spanner size of 14 mm. It features a compact design ideal for accessing tight spaces where traditional box wrenches can't reach. This tool is commonly used in automotive and mechanical applications, offering precise handling of nuts and bolts.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 14mm
Length 190mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot