Matador 01830130 Ratcheting Crowfoot Wrench 13mm 72 teeth High Torque

MPN
01830130
EAN-13
2050006572344
Order Code
09-8425
Country of Origin
Taiwan

Discontinued


The Matador Schraubwerkzeuge 01830130 is a ratcheting crowfoot wrench with a 13 mm spanner size. This handheld tool is ideal for accessing tight spaces where a conventional wrench cannot reach. It is commonly used in automotive and mechanical repairs for precise tightening and loosening tasks.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 178mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Trustpilot