Matador 01002732 Double-Ended Open Ring Spanner 27-32mm Chrome-Plated

MPN
01002732
Brand
Matador
EAN-13
2050006572252
Order Code
09-8397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Matador screwing tools, the double-ended open ring spanner size 27 - 32 mm is designed for versatility and durability. This spanner is ideal for tightening and loosening hexagonal nuts and bolts, commonly used in mechanical and automotive applications. With its dual-ended design, it offers convenience by accommodating two different spanner sizes in one tool.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 275mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 500g

Reviews

Be the first to submit a review

Trustpilot