Matador 01001013 Double-Ended Spanner 10-13mm Chrome-Plated Steel

MPN
01001013
EAN-13
2050006572221
Order Code
09-8417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Matador Schraubwerkzeuge double-ended open ring spanner, model 01001013, features spanner sizes of 10 to 13 mm. It is ideal for tightening and loosening nuts and bolts in various mechanical and industrial applications. Its open-end design offers easy access in tight spaces.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 152mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 40g

Reviews

Be the first to submit a review

Trustpilot