Matador 01000405 Double-Ended Open Ring Spanner 4-5 mm Chrome-Plated

MPN
01000405
EAN-13
2050006572351
Order Code
09-8414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Matador Schraubwerkzeuge Double-ended open ring spanner, model 01000405, features spanner sizes from 4 to 5 mm. This tool is ideal for tightening and loosening nuts and bolts in confined spaces. Its compact design and dual-ended functionality make it suitable for mechanics and hobbyists working with small metric fasteners.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 103mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties matt chrome plating
Weight 10g

Reviews

Be the first to submit a review

Trustpilot