Martin Kaiser 1060.75 Cable Gland M75 Brass Ni-plated Strain Relief NPT Threads

Image Representative of Range

Martin Kaiser 1060.75 Cable Gland M75 Brass Ni-plated Strain Relief NPT Threads

MPN
1060.75
Brand
Kaiser
EAN-13
2050006232699
Order Code
09-5825
Country of Origin
Switzerland
View Full Product Range (2)

Discontinued


The Kaiser Elektro 1060.75 Cable gland is made of nickel-plated brass and has an M75 size. It is manufactured by Kaiser Elektro and renowned for its durability and corrosion resistance. This cable gland is typically used in industrial settings to securely connect and protect cables passing through equipment or panels.
Thread Size M75
Colour Brass
Material Brass (Ni-plated)
Type Cable gland
Clamp Ø 50mm
External thread M75
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 63mm

Trustpilot