Kaiser Elektro Cable Glands & Bushes Cable gland 624175

Kaiser Brand: Kaiser
These Martin Kaiser components are high-quality cable glands made from durable materials, intended for secure and reliable connections in electrical installations.
Description Image Product Buy Pricing (Ex VAT) Thread Size IP Rating Clamp Ø External thread Maximum Temperature Min. temperature Terminal Ø (max.) Colour Material Type
Martin Kaiser 1060.75 Cable Gland M75 Brass Ni-plated Strain Relief NPT Threads
Martin Kaiser 1060.75 Cable Gland M75 Brass Ni-plated Strain Relief NPT Threads
Order code: 09-5825
MPN: 1060.75
1+ £133.89
Price per unit Ex VAT
M75 50mm M75 +100°C -40°C 63mm Brass Brass (Ni-plated) Cable gland
Martin Kaiser EX1126.63.500 Cable Gland M63 Brass Ni-Plated 1 piece
Martin Kaiser EX1126.63.500 Cable Gland M63 Brass Ni-Plated 1 piece
Standard range
Order code: 09-5844
MPN: EX1126.63.500

Despatched within 4 working days - 2 in stock
1+ £131.08
Price per unit Ex VAT
M63 IP66 43mm M63 +105°C -60°C 50mm Brass Brass (Ni-plated) Cable gland

Trustpilot