Marshalltown MXS13DSS MXS13SSD Plasterer's Finishing Trowel DuraSoft® 13 x 5in

MPN
MXS13DSS
Brand
Marshalltown
EAN-13
0035965021517
Order Code
96-5404
Country of Origin
USA
  • Quickly find another product in this range by Length:

    125mm 11in
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Marshalltown MXS Plasterer's Finishing Trowel is great for concrete or plaster. It has an aluminium alloy mounting which is very light, but as strong as steel. The flexible blade is of the highest grade spring stainless steel, tempered, ground and polished and is fastened to the mounting with ten hard steel rivets.

The curved DuraSoft® handle is held firmly by a nut and washer. The blade is made from stainless steel which is easier to clean. These trowels do not corrode and are therefore much longer lasting.

Marshalltown MXS13SSD Plasterer's Finishing Trowel

Size: 330 x 125mm (13 x 5in).


Type Plastering trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot