MXS13SSD Plasterer's Finishing Trowel DuraSoft® 13 x 5in

The Marshalltown MXS Plasterer's Finishing Trowel is great for concrete or plaster. It has an aluminium alloy mounting which is very light, but as strong as steel. The flexible blade is of the highest grade spring stainless steel, tempered, ground and polished and is fastened to the mounting with ten hard steel rivets.

The curved DuraSoft® handle is held firmly by a nut and washer. The blade is made from stainless steel which is easier to clean. These trowels do not corrode and are therefore much longer lasting.

Marshalltown MXS13SSD Plasterer's Finishing Trowel

Size: 330 x 125mm (13 x 5in).

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown MXS13DSS MXS13SSD Plasterers Finishing Trowel DuraSoft® 13 x 5in
Marshalltown MXS13DSS MXS13SSD Plasterers Finishing Trowel DuraSoft® 13 x 5in
Standard range
Order code: 96-5404
MPN: MXS13DSS

Despatched within 2 working days - 20 in stock
1+ £62.77
Price per unit Ex VAT
125mm Plastering trowel
Marshalltown MXS1DSS Plasterer's Finishing Trowel DuraSoft 11 x 4 1/2in
Marshalltown MXS1DSS Plasterer's Finishing Trowel DuraSoft 11 x 4 1/2in
Extended range
Order code: 96-5405
MPN: MXS1DSS

Available to back orderPlease contact us for lead time
1+ £52.51
Price per unit Ex VAT
11in Plastering trowel

Trustpilot