Marshalltown MPB7GSD Pre-Worn PermaShape Finishing Gold S/S Trowel 12 x 5in

MPN
MPB7GSD
Brand
Marshalltown
EAN-13
0035965034364
Order Code
96-5420
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £79.04 £67.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Marshalltown PermaShape® Finishing Gold Stainless Steel Trowel pre-worn finishing trowel with broken-in shape to eliminate line and ripple marks. They withstand the pressure of hard-trowelling and are made from the highest grade stainless steel, properly shaped and tempered to a golden finish. With a resilient DuraSoft® handle which provides a soft feel, reduces fatigue and offers excellent durability.

Marshalltown MPB7GSD PermaShape® Finishing Gold Stainless Steel Trowel

Size: 300 x 125mm (12 x 5in).


Type Plastering trowel
Length 125mm

Reviews

Be the first to submit a review

Trustpilot