Marshalltown M3312 33 London Pattern Brick Trowel Wooden Handle 12in

MPN
M3312
Brand
Marshalltown
EAN-13
0035965001342
Order Code
96-5304
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £64.48 £54.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Marshalltown Brick Trowels are manufactured from a single piece of high grade tool steel.

These trowels have been re-engineered and are produced on the most modern forging equipment available.

The blades are expertly ground from heel to toe and are London Pattern with a wooden or Durasoft handle and polished steel ferrule.

The impact area is strong to provide extra endurance, the flexibility produces the unique feel of Marshalltown brick trowels.

London Pattern with wooden handle.

Size. 300 x 133mm (12 x 5 1/4 in).


Type Brick trowel
Length 12in

Reviews

Be the first to submit a review

Trustpilot