Makita DHR182ZU SDS-Plus Cordless Hammer Drill 18 V Auto-Start AWS |
04-9720
|
|
Available to back order
|
1+ £238.02
Price per unit Ex VAT
|
18V |
5000 /min |
(L x W x H) 301 x 82 x 285 mm |
|
285mm |
1.2J |
|
301mm |
18V |
|
|
1350 U/min |
|
|
|
SDS-Plus |
3.2kg |
|
82mm |
|
Makita DHR283ZJU SDS-Plus Cordless Hammer Drill 18V 1pc(s) |
04-9724
|
|
Despatched within 4 working days - 6 in stock
|
1+ £477.52
Price per unit Ex VAT
|
18V |
|
(L x W x H) 404 x 134 x 232 mm |
|
232mm |
2.8J |
|
404mm |
|
|
(Wood/Steel) 32/13/28mm |
0-980 U/min |
|
|
|
SDS-Plus |
5100g |
|
134mm |
|
Makita DHR283ZWJU SDS-Plus Cordless Hammer Drill Combo 18V 1pc |
04-9725
|
|
Despatched within 4 working days - 3 in stock
|
1+ £540.09
Price per unit Ex VAT
|
18V |
|
(L x W x H) 404 x 134 x 232 mm |
|
232mm |
2.8J |
|
404mm |
|
|
(Wood/Steel): 32/13/28mm |
0 - 980 U/min |
|
|
|
SDS-Plus |
5100g |
|
134mm |
|
Makita HR007GZ Makita 40V SDS-Plus Cordless Drill AVT AFT no battery |
04-9996
|
|
Available to back order
|
1+ £312.90
Price per unit Ex VAT
|
40V |
5000 /min |
(L x W x H) 492 x 101 x 261 mm |
Li-ion |
261mm |
3J |
54mm |
492mm |
|
Roto stop |
(Wood/steel/concrete) 32/13/28mm |
0 - 980 U/min |
3,0 J |
0 - 5000 min?¹ |
0 |
SDS-Plus |
3.8kg |
28mm |
101mm |
13mm |
Makita HR008GZ Cordless Hammer Drill 40V SDS Plus w/o battery or charger |
04-9997
|
|
Despatched within 4 working days - 2 in stock
|
1+ £437.65
Price per unit Ex VAT
|
|
4500 /min |
(L x W x H) 441 x 97 x 282 mm |
|
282mm |
3.9J |
|
441mm |
|
|
|
0 - 840 U/min |
|
|
0 |
|
5.2kg |
|
97mm |
|
Makita HR010GZ Cordless Hammer Drill SDS-Plus 40V w/o battery or charger |
04-9998
|
|
Despatched within 4 working days - 1 in stock
|
1+ £270.00
Price per unit Ex VAT
|
40V |
5000 /min |
(L x W x H) 304 x 93 x 223 mm |
|
223mm |
2.1J |
|
304mm |
40V |
|
|
0 - 1350 U/min |
|
|
0 |
SDS-Plus |
2.8kg |
|
93mm |
|