Makita HR010GZ Cordless Hammer Drill SDS-Plus 40V w/o battery or charger

MPN
HR010GZ
Brand
Makita
EAN-13
0088381782128
Order Code
04-9998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita's HR010GZ is a cordless hammer drill combo operating at 40 V, designed without a battery and charger. This power tool is ideal for heavy-duty drilling tasks in concrete, masonry, and other tough materials. Its portability makes it suitable for use in construction sites or locations without access to mains electricity.
Voltage 40V
Type Cordless hammer drill combo
Blow count (max.) 5000 /min
Dim (L x W x H) 304 x 93 x 223 mm
Height 223mm
Impact (max.) 2.1J
Length 304mm
Number of Batteries 0
Operating Voltage 40V
Rotational speed range 0 - 1350 U/min
Tool Holder SDS-Plus
Weight 2.8kg
Width 93mm

Reviews

Be the first to submit a review

Trustpilot