Makita DHR283ZJU SDS-Plus Cordless Hammer Drill 18V 1pc(s)

MPN
DHR283ZJU
Brand
Makita
EAN-13
0088381857871
Order Code
04-9724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £477.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DHR283ZJU Cordless hammer drill combo is a powerful 18 V tool designed for versatile drilling applications. It is ideal for use in construction and renovation projects, offering both hammer and rotary drilling modes. This robust tool ensures efficiency and flexibility for demanding tasks without the need for a power cord.
Voltage 18V
Type Cordless hammer drill combo
Dim (L x W x H) 404 x 134 x 232 mm
Height 232mm
Impact (max.) 2.8J
Length 404mm
Max. drill diameter (Wood/Steel) 32/13/28mm
Rotational speed range 0-980 U/min
Tool Holder SDS-Plus
Weight 5100g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot