Makita HR007GZ Makita 40V SDS-Plus Cordless Drill AVT AFT no battery

MPN
HR007GZ
Brand
Makita
EAN-13
0088381754699
Order Code
04-9996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £312.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita HR007GZ is a cordless hammer drill powered by a 40V Li-ion battery, designed for heavy-duty applications without the need for constant power supply access. Featuring an SDS-Plus chuck, this power tool offers efficient drilling and hammering in concrete, masonry, and wood, ideal for construction and renovation projects. Robust and versatile, it's suitable for professionals seeking high-performance cordless solutions.
Voltage 40V
Type Cordless hammer drill combo
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count (max.) 5000 /min
Dim (L x W x H) 492 x 101 x 261 mm
Drilling diameter with TCT core bit 54mm
Functions Roto stop
Height 261mm
Impact (max.) 3J
Impact Energy 3,0 J
Impacts per Minute (IPM) 0 - 5000 min?¹
Length 492mm
Max. drill diameter (Wood/steel/concrete) 32/13/28mm
Max. Drilling Diameter in Concrete 28mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 980 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Number of Batteries 0
Optimum Drilling Diameter Range in Concrete 6 - 20mm
Product Dimensions (L x W x H): 473 x 101 x 240 mm
Product net weight 2.9kg
Rotational speed range 0 - 980 U/min
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Technology Li-ion
Tool Holder SDS-Plus
Tool weight with battery 3.8 - 5.4kg
Vibration Level, Chiselling 9,7 m/s²
Vibration Level, Drilling into metal 2,8 m/s²
Vibration Level, Hammer Drilling Into Concrete 10,4 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight 3.8kg
Width 101mm

Reviews

Be the first to submit a review

Trustpilot