Makita HR008GZ Cordless Hammer Drill 40V SDS Plus w/o battery or charger

MPN
HR008GZ
Brand
Makita
EAN-13
0088381764551
Order Code
04-9997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £437.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita's HR008GZ is a cordless hammer drill combo designed for versatile use in construction and DIY projects. This power tool operates without a battery or charger included, providing flexibility for users who already own compatible systems. Ideal for drilling into concrete, wood, and metal, it is a reliable choice for both professional and home users.
Type Cordless hammer drill combo
Blow count (max.) 4500 /min
Dim (L x W x H) 441 x 97 x 282 mm
Height 282mm
Impact (max.) 3.9J
Length 441mm
Number of Batteries 0
Rotational speed range 0 - 840 U/min
Weight 5.2kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot