Makita DHR283ZWJU SDS-Plus Cordless Hammer Drill Combo 18V 1pc

MPN
DHR283ZWJU
Brand
Makita
EAN-13
0088381857895
Order Code
04-9725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £540.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DHR283ZWJU is a cordless hammer drill combo part of their 18 V range, designed for efficient and versatile performance. This power tool is ideal for drilling into masonry, concrete, and other tough materials. Its lightweight and cordless design make it suitable for professional construction sites and home improvement projects.
Voltage 18V
Type Cordless hammer drill combo
Dim (L x W x H) 404 x 134 x 232 mm
Height 232mm
Impact (max.) 2.8J
Length 404mm
Max. drill diameter (Wood/Steel): 32/13/28mm
Rotational speed range 0 - 980 U/min
Tool Holder SDS-Plus
Weight 5100g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot