Makita Power Drills Cordless angle drill 611207

Makita Brand: Makita
The Makita range of cordless angle drills includes versatile power tools designed for precision in tight spaces, exemplified by models such as DA332DZ, DA333DZ, and DDA350Z.
Description Image Product Buy Pricing (Ex VAT) Voltage Chuck Size Angle length Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Drill Chuck Capacity Drilling Capacity Wood (Auger Bit) Idle speed Drilling Capacity Wood (Self-feed bit) Height Driving Shank Max. drill diameter Length Misc Attribute Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood Max. Torque Max. Torque (2. Gear / 1. Gear) No load speed Noise Uncertainty (K Factor) Nominal Battery Voltage
Makita DA332DZ Cordless Angle Drill 10.8V 1-speed no battery
Makita DA332DZ Cordless Angle Drill 10.8V 1-speed no battery
Standard range
Order code: 04-9641
MPN: DA332DZ

Despatched within 4 working days - 5 in stock
1+ £118.79
Price per unit Ex VAT
10.8V 0,8 - 10mm 0 - 1100 U/min 86mm (Wood/Steel) 12/10mm 332mm Since 332 DZ
Makita DA333DZ 1-speed Cordless Angle Drill 10.8V no battery
Makita DA333DZ 1-speed Cordless Angle Drill 10.8V no battery
Standard range
Order code: 04-9642
MPN: DA333DZ

Despatched within 4 working days - 16 in stock
1+ £88.09
Price per unit Ex VAT
10.8V 0,8 - 10mm 84mm Li-ion 0,8 - 10mm 18mm 0 - 1100 U/min 24mm 95mm (Wood/Steel) 12/10mm 313mm Since 333 DZ 10mm 12mm 0 - 1100 min?¹ 3 dB(A) 12 V
Makita DDA350Z Cordless Angle Drill 18V with LED and motor brake
Makita DDA350Z Cordless Angle Drill 18V with LED and motor brake
Standard range
Order code: 04-9660
MPN: DDA350Z

Despatched within 4 working days - 15 in stock
1+ £174.19
Price per unit Ex VAT
18V 1,5 - 10mm 0 - 1800 U/min 25mm
Makita DDA450ZK Cordless Angle Drill 18V Brushless 2-speed
Makita DDA450ZK Cordless Angle Drill 18V Brushless 2-speed
Extended range
Order code: 04-9662
MPN: DDA450ZK

Available to back order
1+ £320.00
Price per unit Ex VAT
18V 1,5 - 13mm 179mm 1,5 - 13mm 38mm 50 / 65mm 179mm 1/2"-20UNFInch 127mm 434mm 13mm 38mm Hard 70 Nm / soft 26Nm 26 / 70 Nm 0 - 450 / 1400 min?¹ 3 dB(A) 18 V
Makita DDA460ZK Cordless Angle Drill Brushless motor incl. case
Makita DDA460ZK Cordless Angle Drill Brushless motor incl. case
Standard range
Order code: 04-9663
MPN: DDA460ZK

Despatched within 4 working days - 3 in stock
1+ £523.47
Price per unit Ex VAT
1,5 - 13mm 133mm Li-ion 1,5 - 13mm 50mm 0 - 1400 U/min 65 / 118mm 223mm 20UNF / 1/2Inch 538mm 13mm 159mm 136Nm 48 / 136 Nm 0 - 350 / 1400 min?¹ 3 dB(A) 2 x 18 V

Trustpilot