Makita DA333DZ 1-speed Cordless Angle Drill 10.8V no battery

MPN
DA333DZ
Brand
Makita
EAN-13
0088381850957
Order Code
04-9642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £88.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Makita DA333DZ is a 1-speed cordless angle drill designed for precision tasks in tight spaces, running on a 10.8 V system without an included battery. Notable for its compact and ergonomic build, it offers easy handling for efficient operation in small or difficult-to-reach areas. This handheld power drill is ideal for both professional and DIY applications, especially in cabinetry, plumbing, and electrical work.
Voltage 10.8V
Type Cordless angle drill
Chuck Size 0,8 - 10mm
Angle length 84mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 0,8 - 10mm
Drilling Capacity Wood (Auger Bit) 18mm
Drilling Capacity Wood (Self-feed bit) 24mm
Height 95mm
Idle speed 0 - 1100 U/min
Length 313mm
Max. drill diameter (Wood/Steel) 12/10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 12mm
Misc Attribute Since 333 DZ
No load speed 0 - 1100 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 313 x 68 x 95 mm
Product net weight 0.99kg
Sound Pressure Level (LpA) 71 dB(A)
Tool Holder Keyless drill chuck
Tool weight with battery 1.2 - 1.4kg
Transmission type 1-speed
Vibration Level, Drilling into metal 3,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight 1.4kg
Width 68mm

Reviews

Be the first to submit a review

Trustpilot