Makita DDA460ZK Cordless Angle Drill Brushless motor incl. case

MPN
DDA460ZK
Brand
Makita
EAN-13
0088381859059
Order Code
04-9663
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £537.15 £523.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DDA460ZK is a cordless angle drill emphasising portability and ease of use, ideal for tasks in confined spaces. Powered without the need for a battery, it offers flexibility and convenience. This handheld power drill is suitable for both professional and DIY applications, providing efficient performance in drilling and fastening tasks.
Type Cordless angle drill
Chuck Size 1,5 - 13mm
Angle length 133mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Wood (Auger Bit) 50mm
Drilling Capacity Wood (Self-feed bit) 65 / 118mm
Driving Shank 20UNF / 1/2Inch
Height 223mm
Idle speed 0 - 1400 U/min
Length 538mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 159mm
Max. Torque 136Nm
Max. Torque (2. Gear / 1. Gear) 48 / 136 Nm
No load speed 0 - 350 / 1400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 538 x 128 x 223 mm
Product net weight 4.7kg
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Tool weight with battery 5.7 - 6.4kg
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight 5.7kg
Width 128mm

Reviews

Be the first to submit a review

Trustpilot