Makita DA332DZ Cordless Angle Drill 10.8V 1-speed no battery

MPN
DA332DZ
Brand
Makita
EAN-13
0088381849937
Order Code
04-9641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £118.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DA332DZ is a cordless angle drill operating at 10.8 volts, engineered without a battery for lightweight handling. Known for its precision and portability, this handheld power drill is ideal for tasks in confined spaces and awkward angles. Its primary use is in professional construction and home DIY projects requiring controlled drilling in tight spots.
Voltage 10.8V
Type Cordless angle drill
Chuck Size 0,8 - 10mm
Height 86mm
Idle speed 0 - 1100 U/min
Length 332mm
Max. drill diameter (Wood/Steel) 12/10mm
Misc Attribute Since 332 DZ
Tool Holder Keyless drill chuck
Transmission type 1-speed
Weight 1.3kg
Width 68mm

Reviews

Be the first to submit a review

Trustpilot