Makita DDA450ZK Cordless Angle Drill 18V Brushless 2-speed

MPN
DDA450ZK
Brand
Makita
EAN-13
0088381741972
Order Code
04-9662
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £320.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita DDA450ZK is an 18 V cordless angle drill featuring a brushless motor for efficient power delivery and longer life. This handheld power drill offers a 2-speed setting, making it suitable for various drilling applications in tight spaces. Ideal for professionals, it excels in construction and carpentry tasks where precision and ease of use are essential.
Voltage 18V
Type Cordless angle drill
Chuck Size 1,5 - 13mm
Angle length 179mm
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 50 / 65mm
Driving Shank 1/2"-20UNFInch
Height 179mm
Length 434mm
Max. drill diameter 127mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. Torque Hard 70 Nm / soft 26Nm
Max. Torque (2. Gear / 1. Gear) 26 / 70 Nm
No load speed 0 - 450 / 1400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 434 x 82 x 179 mm
Product net weight 2.9kg
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Tool Holder 1/2"-20 UNF
Tool weight with battery 3.2 - 3.5kg
Transmission type 2-speed
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Weight 3.5kg
Width 82mm

Reviews

Be the first to submit a review

Trustpilot