Makita DDA350Z Cordless Angle Drill 18V with LED and motor brake

MPN
DDA350Z
Brand
Makita
EAN-13
0088381667845
Order Code
04-9660
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £194.00 £174.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DDA350Z is a cordless angle drill powered at 18V, designed for versatility and ease of use in tight spaces. It features a lightweight build and ergonomic design, providing comfort and control during operation. This handheld power drill is commonly used in construction and DIY projects for drilling and fastening in hard-to-reach areas.
Voltage 18V
Type Cordless angle drill
Chuck Size 1,5 - 10mm
Idle speed 0 - 1800 U/min
Max. drill diameter 25mm
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot