Makita P-06317 Machine Bit 13mm Drive 1/4 55mm Durable and Precise

Image Representative of Range

Makita P-06317 Machine Bit 13mm Drive 1/4" 55mm Durable and Precise

MPN
P-06317
Brand
Makita
EAN-13
0088381947008
Order Code
12-4465
Country of Origin
Germany
  • Quickly find another product in this range by Spanner size:

    8mm 10mm 13mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita machine bit P-06317 is a 13 mm screwdriver drive with a 1/4" (6.3 mm) shank and 55 mm length. This bit is designed for precision fastening tasks in both professional and DIY applications. It is typically used for assembling furniture, cabinetry, and other detailed construction projects.
Type Machine bit
Drive Size 1/4" (6.3 mm)
Length 55mm
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot