Makita P-06292 Machine Bit 8mm Drive 1/4 55mm 1 piece

Image Representative of Range

Makita P-06292 Machine Bit 8mm Drive 1/4" 55mm 1 piece

MPN
P-06292
Brand
Makita
EAN-13
0088381946988
Order Code
12-4463
Country of Origin
Germany
  • Quickly find another product in this range by Spanner size:

    8mm 10mm 13mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Makita's P-06292 is an 8 mm machine bit equipped with a 1/4 inch drive. This 55 mm tool is designed for use in screwdrivers, providing precision and durability. It's ideal for various assembly and repair tasks.
Type Machine bit
Drive Size 1/4" (6.3 mm)
Length 55mm
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot