Makita GA038GZ07 GA038GZ07 XGT 40Vmax BL Angle Grinder 230mm 40V Bare Unit

MPN
GA038GZ07
Brand
Makita
EAN-13
0088381733823
Order Code
98-2267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £337.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockNo longer stocked


The Makita GA038GZ07 XGT 40Vmax BL Angle Grinder is supplied with:

1 x Vibration Proof Side Handle.
1 x Wireless Adaptor.

NO battery or charger supplied.


Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 230mm
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 73mm
No load speed 6600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 516 x 250 x 176 mm
Product net weight 2.9kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Spindle Thread M14
Tool weight with battery 4.6 - 8.2kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot