GA038GT205 XGT 40Vmax BL Angle Grinder 230mm 40V 2x5Ah Li-ion

Makita Brand: Makita

The Makita GA038GT205 XGT 40Vmax BL Angle Grinder is supplied with:

2 x 40V 5.0Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Vibration Proof Side Handle.
1 x Wireless Adaptor.
1 x Carry Case.

Description Image Product Buy Pricing (Ex VAT) Battery Included Voltage Type Power Disc Diameter Bore Size (Arbor Diameter) Max. Depth of Cut No load speed Noise Uncertainty (K Factor) Nominal Battery Voltage Product Dimensions (L x W x H): Product net weight Sound Power Level (LWA) Sound Pressure Level (LpA) Spindle Thread Tool weight with battery Vibration Level, Disc Sanding Vibration Level, Surface Grinding Vibration Uncertainty (K Factor), Disc Sanding Vibration Uncertainty (K Factor), Surface Grinding
Makita GA038GT205 GA038GT205 XGT 40Vmax BL Angle Grinder 230mm 40V 2x5Ah Li-ion
Makita GA038GT205 GA038GT205 XGT 40Vmax BL Angle Grinder 230mm 40V 2x5Ah Li-ion
Extended range
Order code: 98-2266
MPN: GA038GT205

Out of stockNo longer stocked
1+ £1183.17
Price per unit Ex VAT
40V Cordless Angle Grinder N/A 230mm 22,23mm 73mm 6600 min?¹ 3 dB(A) 40 V 516 x 250 x 176 mm 2.9kg 98 dB(A) 90 dB(A) M14 4.6 - 8.2kg = 2,5 m/s² 7,5 m/s² 1,5 m/s² 1,5 m/s²
Makita GA038GZ07 GA038GZ07 XGT 40Vmax BL Angle Grinder 230mm 40V Bare Unit
Makita GA038GZ07 GA038GZ07 XGT 40Vmax BL Angle Grinder 230mm 40V Bare Unit
Extended range
Order code: 98-2267
MPN: GA038GZ07

Out of stockNo longer stocked
1+ £337.17
Price per unit Ex VAT
No 40V Cordless Angle Grinder N/A 230mm 22,23mm 73mm 6600 min?¹ 3 dB(A) 40 V 516 x 250 x 176 mm 2.9kg 98 dB(A) 90 dB(A) M14 4.6 - 8.2kg = 2,5 m/s² 7,5 m/s² 1,5 m/s² 1,5 m/s²

Trustpilot